
RN73R1JTTD1013F25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1013F25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1013F25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1013F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1013F25 |
Description | RES 101K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 101 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1013F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹7.18800 | ₹71.88 |
25 | ₹6.70880 | ₹167.72 |
50 | ₹6.31820 | ₹315.91 |
100 | ₹5.97220 | ₹597.22 |
250 | ₹5.54092 | ₹1,385.23 |
500 | ₹5.24454 | ₹2,622.27 |
1,000 | ₹4.97299 | ₹4,972.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.74954 | ₹23,747.70 |
10,000 | ₹4.54553 | ₹45,455.30 |
15,000 | ₹4.43712 | ₹66,556.80 |
25,000 | ₹4.31131 | ₹1,07,782.75 |
35,000 | ₹4.23470 | ₹1,48,214.50 |
50,000 | ₹4.15860 | ₹2,07,930.00 |
60,000 | ₹4.12168 | ₹2,47,300.80 |
1,20,000 | ₹3.99265 | ₹4,79,118.00 |
1,25,000 | ₹3.98558 | ₹4,98,197.50 |