
RN73R1JTTD1062B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1062B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1062B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1062B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1062B50 |
Description | RES 10.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1062B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.99600 | ₹109.96 |
| 25 | ₹10.21320 | ₹255.33 |
| 50 | ₹9.65400 | ₹482.70 |
| 100 | ₹9.12290 | ₹912.29 |
| 250 | ₹8.47248 | ₹2,118.12 |
| 500 | ₹8.02332 | ₹4,011.66 |
| 1,000 | ₹7.61330 | ₹7,613.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.75353 | ₹18,767.65 |
| 10,000 | ₹3.58878 | ₹35,887.80 |
| 15,000 | ₹3.50106 | ₹52,515.90 |
| 25,000 | ₹3.39920 | ₹84,980.00 |
| 35,000 | ₹3.33712 | ₹1,16,799.20 |
| 50,000 | ₹3.27539 | ₹1,63,769.50 |