
RN73R1JTTD1171B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1171B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1171B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1171B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1171B10 |
Description | RES 1.17K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.17 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1171B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹31.42240 | ₹785.56 |
| 50 | ₹29.68900 | ₹1,484.45 |
| 100 | ₹28.06760 | ₹2,806.76 |
| 250 | ₹26.13308 | ₹6,533.27 |
| 500 | ₹24.81730 | ₹12,408.65 |
| 1,000 | ₹23.63197 | ₹23,631.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.34705 | ₹1,06,735.25 |
| 10,000 | ₹20.54621 | ₹2,05,462.10 |
| 15,000 | ₹20.12358 | ₹3,01,853.70 |
| 25,000 | ₹19.63586 | ₹4,90,896.50 |
| 35,000 | ₹19.34009 | ₹6,76,903.15 |