
RN73R1JTTD2292B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2292B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2292B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2292B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2292B25 |
Description | RES 22.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2292B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹6.26200 | ₹156.55 |
| 50 | ₹5.92660 | ₹296.33 |
| 100 | ₹5.60050 | ₹560.05 |
| 250 | ₹5.19232 | ₹1,298.08 |
| 500 | ₹4.91276 | ₹2,456.38 |
| 1,000 | ₹4.65650 | ₹4,656.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.15162 | ₹20,758.10 |
| 10,000 | ₹3.97084 | ₹39,708.40 |
| 15,000 | ₹3.87467 | ₹58,120.05 |
| 25,000 | ₹3.76300 | ₹94,075.00 |
| 35,000 | ₹3.69498 | ₹1,29,324.30 |
| 50,000 | ₹3.62740 | ₹1,81,370.00 |