
RN73R1JTTD2403B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2403B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2403B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2403B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2403B25 |
Description | RES 240K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2403B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹7.62260 | ₹381.13 |
| 100 | ₹7.19400 | ₹719.40 |
| 250 | ₹6.67584 | ₹1,668.96 |
| 500 | ₹6.31988 | ₹3,159.94 |
| 1,000 | ₹5.99466 | ₹5,994.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.94475 | ₹19,723.75 |
| 10,000 | ₹3.77226 | ₹37,722.60 |
| 15,000 | ₹3.68047 | ₹55,207.05 |
| 25,000 | ₹3.57391 | ₹89,347.75 |
| 35,000 | ₹3.50896 | ₹1,22,813.60 |
| 50,000 | ₹3.44442 | ₹1,72,221.00 |