
RN73R1JTTD33R0B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD33R0B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD33R0B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD33R0B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD33R0B25 |
Description | RES 33 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD33R0B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹6.85840 | ₹171.46 |
| 50 | ₹6.46720 | ₹323.36 |
| 100 | ₹6.10370 | ₹610.37 |
| 250 | ₹5.66572 | ₹1,416.43 |
| 500 | ₹5.36006 | ₹2,680.03 |
| 1,000 | ₹5.08143 | ₹5,081.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.31116 | ₹21,555.80 |
| 10,000 | ₹4.12404 | ₹41,240.40 |
| 15,000 | ₹4.02445 | ₹60,366.75 |
| 25,000 | ₹3.90893 | ₹97,723.25 |
| 35,000 | ₹3.83854 | ₹1,34,348.90 |
| 50,000 | ₹3.76861 | ₹1,88,430.50 |