
RN73R1JTTD33R0D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD33R0D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD33R0D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD33R0D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD33R0D25 |
Description | RES 33 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD33R0D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹5.62840 | ₹140.71 |
| 50 | ₹5.33020 | ₹266.51 |
| 100 | ₹5.02270 | ₹502.27 |
| 250 | ₹4.66304 | ₹1,165.76 |
| 500 | ₹4.41142 | ₹2,205.71 |
| 1,000 | ₹4.18032 | ₹4,180.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.50286 | ₹17,514.30 |
| 10,000 | ₹3.34817 | ₹33,481.70 |
| 15,000 | ₹3.26586 | ₹48,987.90 |
| 25,000 | ₹3.17022 | ₹79,255.50 |
| 35,000 | ₹3.11191 | ₹1,08,916.85 |
| 50,000 | ₹3.05393 | ₹1,52,696.50 |