RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD41R2B25

DigiKey Part Number
2019-RN73R1JTTD41R2B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD41R2B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD41R2B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD41R2B25
Description
RES 41.2 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD41R2B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,470
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹9.14000₹91.40
25₹8.44800₹211.20
50₹7.96880₹398.44
100₹7.53400₹753.40
250₹6.99272₹1,748.18
500₹6.62178₹3,310.89
1,000₹6.28279₹6,282.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.18356₹20,917.80
10,000₹4.00200₹40,020.00
15,000₹3.90545₹58,581.75
25,000₹3.79335₹94,833.75
35,000₹3.72503₹1,30,376.05
50,000₹3.65715₹1,82,857.50
60,000₹3.62422₹2,17,453.20
1,20,000₹3.50907₹4,21,088.40
1,25,000₹3.50276₹4,37,845.00
Manufacturers Standard Package