
RN73R1JTTD6732B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD6732B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6732B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6732B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6732B25 |
Description | RES 67.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6732B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹9.14000 | ₹91.40 |
25 | ₹8.44800 | ₹211.20 |
50 | ₹7.96880 | ₹398.44 |
100 | ₹7.53400 | ₹753.40 |
250 | ₹6.99272 | ₹1,748.18 |
500 | ₹6.62178 | ₹3,310.89 |
1,000 | ₹6.28279 | ₹6,282.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.82807 | ₹19,140.35 |
10,000 | ₹3.66070 | ₹36,607.00 |
15,000 | ₹3.57167 | ₹53,575.05 |
25,000 | ₹3.46824 | ₹86,706.00 |
35,000 | ₹3.40518 | ₹1,19,181.30 |
50,000 | ₹3.34255 | ₹1,67,127.50 |
60,000 | ₹3.31215 | ₹1,98,729.00 |
1,20,000 | ₹3.20581 | ₹3,84,697.20 |
1,25,000 | ₹3.19999 | ₹3,99,998.75 |