
RN73R1JTTD6803F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD6803F25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6803F25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6803F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6803F25 |
Description | RES 680K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6803F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹7.38040 | ₹184.51 |
| 50 | ₹6.97040 | ₹348.52 |
| 100 | ₹6.58830 | ₹658.83 |
| 250 | ₹6.10928 | ₹1,527.32 |
| 500 | ₹5.78312 | ₹2,891.56 |
| 1,000 | ₹5.48306 | ₹5,483.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.89432 | ₹24,471.60 |
| 10,000 | ₹4.68409 | ₹46,840.90 |
| 15,000 | ₹4.57233 | ₹68,584.95 |
| 25,000 | ₹4.44270 | ₹1,11,067.50 |
| 35,000 | ₹4.36374 | ₹1,52,730.90 |
| 50,000 | ₹4.28533 | ₹2,14,266.50 |