
RN73R1JTTD72R3B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD72R3B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD72R3B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD72R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD72R3B25 |
Description | RES 72.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD72R3B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹8.79680 | ₹439.84 |
| 100 | ₹8.30290 | ₹830.29 |
| 250 | ₹7.71208 | ₹1,928.02 |
| 500 | ₹7.30206 | ₹3,651.03 |
| 1,000 | ₹6.92838 | ₹6,928.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.39316 | ₹21,965.80 |
| 10,000 | ₹4.20250 | ₹42,025.00 |
| 15,000 | ₹4.10112 | ₹61,516.80 |
| 25,000 | ₹3.98340 | ₹99,585.00 |
| 35,000 | ₹3.91166 | ₹1,36,908.10 |
| 50,000 | ₹3.84038 | ₹1,92,019.00 |
| 60,000 | ₹3.80579 | ₹2,28,347.40 |
| 1,20,000 | ₹3.68488 | ₹4,42,185.60 |
| 1,25,000 | ₹3.67825 | ₹4,59,781.25 |