
RN73R2ATTD1622B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1622B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1622B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1622B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1622B25 |
Description | RES 16.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1622B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹10.58600 | ₹264.65 |
| 50 | ₹9.98960 | ₹499.48 |
| 100 | ₹9.43970 | ₹943.97 |
| 250 | ₹8.76692 | ₹2,191.73 |
| 500 | ₹8.30474 | ₹4,152.37 |
| 1,000 | ₹7.88167 | ₹7,881.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.18450 | ₹25,922.50 |
| 10,000 | ₹4.96299 | ₹49,629.90 |
| 15,000 | ₹4.84524 | ₹72,678.60 |
| 25,000 | ₹4.70865 | ₹1,17,716.25 |
| 35,000 | ₹4.62543 | ₹1,61,890.05 |
| 50,000 | ₹4.54287 | ₹2,27,143.50 |