RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD20R0B25

DigiKey Part Number
2019-RN73R2ATTD20R0B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD20R0B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD20R0B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD20R0B25
Description
RES 20 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD20R0B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹10.38300₹103.83
25₹9.58400₹239.60
50₹9.06920₹453.46
100₹8.56340₹856.34
250₹7.95112₹1,987.78
500₹7.53048₹3,765.24
1,000₹7.14801₹7,148.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.53623₹32,681.15
10,000₹5.97655₹59,765.50
15,000₹5.95138₹89,270.70
25,000₹5.78816₹1,44,704.00
35,000₹5.68846₹1,99,096.10
50,000₹5.58952₹2,79,476.00
60,000₹5.54150₹3,32,490.00
1,20,000₹5.50510₹6,60,612.00
1,25,000₹5.36477₹6,70,596.25
Manufacturers Standard Package