
RN73R2ATTD2771A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2771A05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2771A05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2771A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2771A05 |
Description | RES 2.77K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.77 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2771A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹84.98600 | ₹849.86 |
| 25 | ₹78.83520 | ₹1,970.88 |
| 50 | ₹74.56740 | ₹3,728.37 |
| 100 | ₹70.62570 | ₹7,062.57 |
| 250 | ₹65.94588 | ₹16,486.47 |
| 500 | ₹62.81110 | ₹31,405.55 |
| 1,000 | ₹60.00340 | ₹60,003.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹54.65098 | ₹2,73,254.90 |
| 10,000 | ₹52.79285 | ₹5,27,928.50 |
| 15,000 | ₹51.81626 | ₹7,77,243.90 |