RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD2840D25

DigiKey Part Number
2019-RN73R2ATTD2840D25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD2840D25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD2840D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD2840D25
Description
RES 284 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
284 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD2840D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹8.34200₹83.42
25₹7.73800₹193.45
50₹7.31220₹365.61
100₹6.90400₹690.40
250₹6.40348₹1,600.87
500₹6.06272₹3,031.36
1,000₹5.75124₹5,751.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.32537₹21,626.85
10,000₹4.13821₹41,382.10
15,000₹4.03868₹60,580.20
25,000₹3.92309₹98,077.25
35,000₹3.85269₹1,34,844.15
50,000₹3.78274₹1,89,137.00
60,000₹3.74879₹2,24,927.40
1,20,000₹3.63015₹4,35,618.00
1,25,000₹3.62364₹4,52,955.00
Manufacturers Standard Package