
RN73R2ATTD3741B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD3741B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3741B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3741B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3741B25 |
Description | RES 3.74K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3741B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹10.38300 | ₹103.83 |
25 | ₹9.58400 | ₹239.60 |
50 | ₹9.06920 | ₹453.46 |
100 | ₹8.56340 | ₹856.34 |
250 | ₹7.80556 | ₹1,951.39 |
500 | ₹7.53048 | ₹3,765.24 |
1,000 | ₹7.14801 | ₹7,148.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.18117 | ₹25,905.85 |
10,000 | ₹4.81619 | ₹48,161.90 |
15,000 | ₹4.70192 | ₹70,528.80 |
25,000 | ₹4.56936 | ₹1,14,234.00 |
35,000 | ₹4.48865 | ₹1,57,102.75 |
50,000 | ₹4.40853 | ₹2,20,426.50 |
60,000 | ₹4.36963 | ₹2,62,177.80 |
1,20,000 | ₹4.23377 | ₹5,08,052.40 |
1,25,000 | ₹4.22635 | ₹5,28,293.75 |