
RN73R2ATTD37R9B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD37R9B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD37R9B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD37R9B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD37R9B50 |
Description | RES 37.9 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD37R9B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.28300 | ₹152.83 |
| 25 | ₹14.12680 | ₹353.17 |
| 50 | ₹13.34420 | ₹667.21 |
| 100 | ₹12.61740 | ₹1,261.74 |
| 250 | ₹11.71908 | ₹2,929.77 |
| 500 | ₹11.10778 | ₹5,553.89 |
| 1,000 | ₹10.55052 | ₹10,550.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.30981 | ₹31,549.05 |
| 10,000 | ₹6.04460 | ₹60,446.00 |
| 15,000 | ₹5.90377 | ₹88,556.55 |
| 25,000 | ₹5.74059 | ₹1,43,514.75 |
| 35,000 | ₹5.64129 | ₹1,97,445.15 |
| 50,000 | ₹5.54276 | ₹2,77,138.00 |