
RN73R2ATTD4871B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD4871B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4871B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4871B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD4871B25 |
Description | RES 4.87K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD4871B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹9.31800 | ₹93.18 |
25 | ₹8.66120 | ₹216.53 |
50 | ₹8.18180 | ₹409.09 |
100 | ₹7.72040 | ₹772.04 |
250 | ₹7.17020 | ₹1,792.55 |
500 | ₹6.79038 | ₹3,395.19 |
1,000 | ₹6.44252 | ₹6,442.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.03120 | ₹25,156.00 |
10,000 | ₹4.81619 | ₹48,161.90 |
15,000 | ₹4.70192 | ₹70,528.80 |
25,000 | ₹4.56936 | ₹1,14,234.00 |
35,000 | ₹4.48865 | ₹1,57,102.75 |
50,000 | ₹4.40853 | ₹2,20,426.50 |
60,000 | ₹4.36963 | ₹2,62,177.80 |
1,20,000 | ₹4.23377 | ₹5,08,052.40 |
1,25,000 | ₹4.22635 | ₹5,28,293.75 |