
RN73R2ATTD4931D25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD4931D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4931D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4931D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD4931D25 |
Description | RES 4.93K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.93 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD4931D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.56700 | ₹65.67 |
25 | ₹6.10520 | ₹152.63 |
50 | ₹5.76820 | ₹288.41 |
100 | ₹5.44860 | ₹544.86 |
250 | ₹5.05108 | ₹1,262.77 |
500 | ₹4.78132 | ₹2,390.66 |
1,000 | ₹4.53195 | ₹4,531.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.32537 | ₹21,626.85 |
10,000 | ₹4.13821 | ₹41,382.10 |
15,000 | ₹4.03868 | ₹60,580.20 |
25,000 | ₹3.92309 | ₹98,077.25 |
35,000 | ₹3.85269 | ₹1,34,844.15 |
50,000 | ₹3.78274 | ₹1,89,137.00 |
60,000 | ₹3.74879 | ₹2,24,927.40 |
1,20,000 | ₹3.63015 | ₹4,35,618.00 |
1,25,000 | ₹3.62364 | ₹4,52,955.00 |