
RN73R2ATTD5621B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD5621B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD5621B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD5621B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD5621B25 |
Description | RES 5.62K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD5621B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.03120 | ₹25,156.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹11.09300 | ₹110.93 |
25 | ₹10.25840 | ₹256.46 |
50 | ₹9.70820 | ₹485.41 |
100 | ₹9.16680 | ₹916.68 |
250 | ₹8.50840 | ₹2,127.10 |
500 | ₹8.05936 | ₹4,029.68 |
1,000 | ₹7.64850 | ₹7,648.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹15.44100 | ₹154.41 |
50 | ₹12.12180 | ₹606.09 |
100 | ₹10.86180 | ₹1,086.18 |
500 | ₹8.31138 | ₹4,155.69 |
1,000 | ₹7.35477 | ₹7,354.77 |