
RN73R2BTTD1202D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1202D25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1202D25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1202D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1202D25 |
Description | RES 12K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1202D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹14.35080 | ₹358.77 |
| 50 | ₹13.54920 | ₹677.46 |
| 100 | ₹12.80380 | ₹1,280.38 |
| 250 | ₹11.89428 | ₹2,973.57 |
| 500 | ₹11.27178 | ₹5,635.89 |
| 1,000 | ₹10.70707 | ₹10,707.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.60710 | ₹48,035.50 |
| 10,000 | ₹9.21815 | ₹92,181.50 |
| 15,000 | ₹9.01202 | ₹1,35,180.30 |
| 25,000 | ₹8.77357 | ₹2,19,339.25 |
| 35,000 | ₹8.62862 | ₹3,02,001.70 |
| 50,000 | ₹8.48501 | ₹4,24,250.50 |