
RN73R2BTTD1233B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1233B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1233B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1233B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1233B50 |
Description | RES 123K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 123 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1233B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.27100 | ₹222.71 |
| 25 | ₹20.68720 | ₹517.18 |
| 50 | ₹19.53180 | ₹976.59 |
| 100 | ₹18.46010 | ₹1,846.01 |
| 250 | ₹17.16488 | ₹4,291.22 |
| 500 | ₹16.28146 | ₹8,140.73 |
| 1,000 | ₹15.48379 | ₹15,483.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.93597 | ₹69,679.85 |
| 10,000 | ₹13.39083 | ₹1,33,908.30 |
| 15,000 | ₹13.10270 | ₹1,96,540.50 |
| 25,000 | ₹12.76958 | ₹3,19,239.50 |
| 35,000 | ₹12.56749 | ₹4,39,862.15 |
| 50,000 | ₹12.36720 | ₹6,18,360.00 |