
RN73R2BTTD1321B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1321B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1321B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1321B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1321B25 |
Description | RES 1.32K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1321B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.82400 | ₹188.24 |
| 25 | ₹17.44440 | ₹436.11 |
| 50 | ₹16.45660 | ₹822.83 |
| 100 | ₹15.55270 | ₹1,555.27 |
| 250 | ₹14.45872 | ₹3,614.68 |
| 500 | ₹13.70952 | ₹6,854.76 |
| 1,000 | ₹13.02927 | ₹13,029.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.71050 | ₹58,552.50 |
| 10,000 | ₹11.24494 | ₹1,12,449.40 |
| 15,000 | ₹10.99856 | ₹1,64,978.40 |
| 25,000 | ₹10.71356 | ₹2,67,839.00 |
| 35,000 | ₹10.54053 | ₹3,68,918.55 |
| 50,000 | ₹10.36914 | ₹5,18,457.00 |