470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD4703F25

DigiKey Part Number
2019-RN73R2BTTD4703F25TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD4703F25CT-ND - Cut Tape (CT)
2019-RN73R2BTTD4703F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD4703F25
Description
RES 470K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD4703F25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,473
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹15.46900₹154.69
25₹14.35080₹358.77
50₹13.54920₹677.46
100₹12.80380₹1,280.38
250₹11.89428₹2,973.57
500₹11.27178₹5,635.89
1,000₹10.70707₹10,707.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.60710₹48,035.50
10,000₹9.21815₹92,181.50
15,000₹9.01202₹1,35,180.30
25,000₹8.77357₹2,19,339.25
35,000₹8.62862₹3,02,001.70
50,000₹8.48501₹4,24,250.50
Manufacturers Standard Package