53.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD5362B25

DigiKey Part Number
2019-RN73R2BTTD5362B25TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD5362B25CT-ND - Cut Tape (CT)
2019-RN73R2BTTD5362B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD5362B25
Description
RES 53.6K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD5362B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹18.82400₹188.24
25₹17.44440₹436.11
50₹16.45660₹822.83
100₹15.55270₹1,555.27
250₹14.45872₹3,614.68
500₹13.70952₹6,854.76
1,000₹13.02927₹13,029.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.71050₹58,552.50
10,000₹11.24494₹1,12,449.40
15,000₹10.99856₹1,64,978.40
25,000₹10.71356₹2,67,839.00
35,000₹10.54053₹3,68,918.55
50,000₹10.36914₹5,18,457.00
Manufacturers Standard Package