
RN73R2BTTD6800B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD6800B10TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD6800B10CT-ND - Cut Tape (CT) 2019-RN73R2BTTD6800B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD6800B10 |
Description | RES 680 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD6800B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹49.48200 | ₹494.82 |
| 25 | ₹45.84760 | ₹1,146.19 |
| 50 | ₹43.33140 | ₹2,166.57 |
| 100 | ₹41.00180 | ₹4,100.18 |
| 250 | ₹38.21372 | ₹9,553.43 |
| 500 | ₹36.32950 | ₹18,164.75 |
| 1,000 | ₹34.63630 | ₹34,636.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹31.38691 | ₹1,56,934.55 |