
RN73R2BTTD9092B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD9092B10TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD9092B10CT-ND - Cut Tape (CT) 2019-RN73R2BTTD9092B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD9092B10 |
Description | RES 90.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD9092B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹48.55000 | ₹485.50 |
| 25 | ₹44.99040 | ₹1,124.76 |
| 50 | ₹42.53000 | ₹2,126.50 |
| 100 | ₹40.23770 | ₹4,023.77 |
| 250 | ₹37.49804 | ₹9,374.51 |
| 500 | ₹35.64924 | ₹17,824.62 |
| 1,000 | ₹33.98866 | ₹33,988.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.80021 | ₹1,54,001.05 |
| 10,000 | ₹29.68701 | ₹2,96,870.10 |
| 15,000 | ₹29.10043 | ₹4,36,506.45 |
| 25,000 | ₹28.42434 | ₹7,10,608.50 |