100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ETTD1000B50

DigiKey Part Number
2019-RN73R2ETTD1000B50TR-ND - Tape & Reel (TR)
2019-RN73R2ETTD1000B50CT-ND - Cut Tape (CT)
2019-RN73R2ETTD1000B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ETTD1000B50
Description
RESISTOR THIN FILM 1210 SIZE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ETTD1000B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,923
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹35.97000₹359.70
25₹33.39800₹834.95
50₹31.53420₹1,576.71
100₹29.82880₹2,982.88
250₹27.76944₹6,942.36
500₹26.37910₹13,189.55
1,000₹25.12295₹25,122.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹22.70645₹1,13,532.25
10,000₹21.85995₹2,18,599.50
15,000₹21.41327₹3,21,199.05
25,000₹20.89782₹5,22,445.50
35,000₹20.58545₹7,20,490.75
Manufacturers Standard Package