
RN73R2ETTD1002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1002B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1002B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1002B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1002B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹44.35700 | ₹443.57 |
| 25 | ₹41.15080 | ₹1,028.77 |
| 50 | ₹38.87720 | ₹1,943.86 |
| 100 | ₹36.78980 | ₹3,678.98 |
| 250 | ₹34.27380 | ₹8,568.45 |
| 500 | ₹32.57596 | ₹16,287.98 |
| 1,000 | ₹31.04771 | ₹31,047.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹28.11310 | ₹1,40,565.50 |
| 10,000 | ₹27.08731 | ₹2,70,873.10 |
| 15,000 | ₹26.54664 | ₹3,98,199.60 |
| 25,000 | ₹25.92341 | ₹6,48,085.25 |
| 35,000 | ₹25.54564 | ₹8,94,097.40 |