150 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2BTTD1500F

DigiKey Part Number
2019-SG73S2BTTD1500FTR-ND - Tape & Reel (TR)
2019-SG73S2BTTD1500FCT-ND - Cut Tape (CT)
2019-SG73S2BTTD1500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2BTTD1500F
Description
RES 150 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2BTTD1500F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.80300₹68.03
25₹5.25560₹131.39
50₹4.41700₹220.85
100₹3.76470₹376.47
250₹3.09752₹774.38
500₹2.71730₹1,358.65
1,000₹2.41631₹2,416.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.86055₹9,302.75
10,000₹1.72422₹17,242.20
15,000₹1.65784₹24,867.60
25,000₹1.58599₹39,649.75
35,000₹1.54484₹54,069.40
50,000₹1.50866₹75,433.00
60,000₹1.42463₹85,477.80
Manufacturers Standard Package