
RS73F1JRTTD17R4D | |
|---|---|
DigiKey Part Number | 2019-RS73F1JRTTD17R4DTR-ND - Tape & Reel (TR) 2019-RS73F1JRTTD17R4DCT-ND - Cut Tape (CT) 2019-RS73F1JRTTD17R4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JRTTD17R4D |
Description | RES 17.4 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹19.19600 | ₹191.96 |
| 25 | ₹15.69240 | ₹392.31 |
| 50 | ₹13.71700 | ₹685.85 |
| 100 | ₹12.14210 | ₹1,214.21 |
| 250 | ₹10.54864 | ₹2,637.16 |
| 500 | ₹9.63356 | ₹4,816.78 |
| 1,000 | ₹8.90579 | ₹8,905.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.74040 | ₹38,702.00 |
| 10,000 | ₹7.40037 | ₹74,003.70 |
| 15,000 | ₹7.23459 | ₹1,08,518.85 |
| 25,000 | ₹7.05485 | ₹1,76,371.25 |
| 35,000 | ₹6.95186 | ₹2,43,315.10 |
| 50,000 | ₹6.85450 | ₹3,42,725.00 |