
RS73F1JTTD1740D | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD1740DTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD1740DCT-ND - Cut Tape (CT) 2019-RS73F1JTTD1740DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD1740D |
Description | RES 174 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD1740D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹11.77880 | ₹294.47 |
| 50 | ₹10.17600 | ₹508.80 |
| 100 | ₹8.91790 | ₹891.79 |
| 250 | ₹7.63752 | ₹1,909.38 |
| 500 | ₹6.90322 | ₹3,451.61 |
| 1,000 | ₹6.31894 | ₹6,318.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.38410 | ₹26,920.50 |
| 10,000 | ₹5.11172 | ₹51,117.20 |
| 15,000 | ₹4.97899 | ₹74,684.85 |
| 25,000 | ₹4.83501 | ₹1,20,875.25 |
| 35,000 | ₹4.75259 | ₹1,66,340.65 |
| 50,000 | ₹4.67462 | ₹2,33,731.00 |