
RS73F1JTTD1742B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD1742BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD1742BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD1742BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD1742B |
Description | RES 17.4K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD1742B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹20.31500 | ₹203.15 |
| 25 | ₹16.77360 | ₹419.34 |
| 50 | ₹14.70480 | ₹735.24 |
| 100 | ₹13.68900 | ₹1,368.90 |
| 250 | ₹12.56148 | ₹3,140.37 |
| 500 | ₹11.67248 | ₹5,836.24 |
| 1,000 | ₹10.92140 | ₹10,921.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.08184 | ₹40,409.20 |