
RS73F1JTTD2001B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD2001BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD2001BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD2001BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD2001B |
Description | RES 2K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD2001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹17.78000 | ₹444.50 |
| 50 | ₹15.59940 | ₹779.97 |
| 100 | ₹13.87540 | ₹1,387.54 |
| 250 | ₹12.12908 | ₹3,032.27 |
| 500 | ₹11.12268 | ₹5,561.34 |
| 1,000 | ₹10.32408 | ₹10,324.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.04370 | ₹45,218.50 |
| 10,000 | ₹8.67003 | ₹86,700.30 |
| 15,000 | ₹8.48788 | ₹1,27,318.20 |
| 25,000 | ₹8.29039 | ₹2,07,259.75 |
| 35,000 | ₹8.17726 | ₹2,86,204.10 |
| 50,000 | ₹8.07024 | ₹4,03,512.00 |