
RS73F1JRTTD1002F | |
|---|---|
DigiKey Part Number | 2019-RS73F1JRTTD1002FTR-ND - Tape & Reel (TR) 2019-RS73F1JRTTD1002FCT-ND - Cut Tape (CT) 2019-RS73F1JRTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JRTTD1002F |
Description | RES 10K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹14.79800 | ₹369.95 |
| 50 | ₹12.93420 | ₹646.71 |
| 100 | ₹11.45260 | ₹1,145.26 |
| 250 | ₹9.95228 | ₹2,488.07 |
| 500 | ₹9.08936 | ₹4,544.68 |
| 1,000 | ₹8.40165 | ₹8,401.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.30224 | ₹36,511.20 |
| 10,000 | ₹6.76083 | ₹67,608.30 |
| 15,000 | ₹6.58782 | ₹98,817.30 |
| 25,000 | ₹6.41198 | ₹1,60,299.50 |
| 35,000 | ₹6.39341 | ₹2,23,769.35 |
| 50,000 | ₹6.37523 | ₹3,18,761.50 |
| 60,000 | ₹6.36645 | ₹3,81,987.00 |
| 1,20,000 | ₹6.28174 | ₹7,53,808.80 |
| 1,25,000 | ₹6.27436 | ₹7,84,295.00 |