27 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2ATTD27R0B

DigiKey Part Number
2019-RS73G2ATTD27R0BTR-ND - Tape & Reel (TR)
2019-RS73G2ATTD27R0BCT-ND - Cut Tape (CT)
2019-RS73G2ATTD27R0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2ATTD27R0B
Description
RES 27 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73G2ATTD27R0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,425
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹23.39000₹233.90
25₹19.34560₹483.64
50₹17.03440₹851.72
100₹15.18930₹1,518.93
250₹13.33680₹3,334.20
500₹12.26514₹6,132.57
1,000₹11.41342₹11,413.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.04918₹50,245.90
10,000₹9.65118₹96,511.80
15,000₹9.45707₹1,41,856.05
25,000₹9.24662₹2,31,165.50
35,000₹9.12608₹3,19,412.80
50,000₹9.01206₹4,50,603.00
Manufacturers Standard Package