
RS73G2BTTD4703C | |
---|---|
DigiKey Part Number | 2019-RS73G2BTTD4703CTR-ND - Tape & Reel (TR) 2019-RS73G2BTTD4703CCT-ND - Cut Tape (CT) 2019-RS73G2BTTD4703CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2BTTD4703C |
Description | RES 470K OHM 0.25% 1/3W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2BTTD4703C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹27.95300 | ₹279.53 |
25 | ₹23.49840 | ₹587.46 |
50 | ₹20.90720 | ₹1,045.36 |
100 | ₹18.85730 | ₹1,885.73 |
250 | ₹16.78252 | ₹4,195.63 |
500 | ₹15.58452 | ₹7,792.26 |
1,000 | ₹14.63056 | ₹14,630.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹13.10140 | ₹65,507.00 |
10,000 | ₹12.65477 | ₹1,26,547.70 |
15,000 | ₹12.43697 | ₹1,86,554.55 |
25,000 | ₹12.20079 | ₹3,05,019.75 |
35,000 | ₹12.06552 | ₹4,22,293.20 |
50,000 | ₹11.93755 | ₹5,96,877.50 |
60,000 | ₹11.87767 | ₹7,12,660.20 |