
SG732ATTD390K | |
|---|---|
DigiKey Part Number | 2019-SG732ATTD390KTR-ND - Tape & Reel (TR) 2019-SG732ATTD390KCT-ND - Cut Tape (CT) 2019-SG732ATTD390KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ATTD390K |
Description | RES 39 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ATTD390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹9.39320 | ₹234.83 |
| 50 | ₹8.03260 | ₹401.63 |
| 100 | ₹6.97960 | ₹697.96 |
| 250 | ₹5.90800 | ₹1,477.00 |
| 500 | ₹5.29296 | ₹2,646.48 |
| 1,000 | ₹4.80560 | ₹4,805.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.02470 | ₹20,123.50 |
| 10,000 | ₹3.79724 | ₹37,972.40 |
| 15,000 | ₹3.68638 | ₹55,295.70 |
| 25,000 | ₹3.56623 | ₹89,155.75 |
| 35,000 | ₹3.49746 | ₹1,22,411.10 |
| 50,000 | ₹3.43239 | ₹1,71,619.50 |