
SG732ETTD331K | |
---|---|
DigiKey Part Number | 2019-SG732ETTD331KTR-ND - Tape & Reel (TR) 2019-SG732ETTD331KCT-ND - Cut Tape (CT) 2019-SG732ETTD331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ETTD331K |
Description | RES 330 OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ETTD331K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹13.93200 | ₹139.32 |
25 | ₹11.28760 | ₹282.19 |
50 | ₹9.76140 | ₹488.07 |
100 | ₹8.06650 | ₹806.65 |
250 | ₹7.15956 | ₹1,789.89 |
500 | ₹6.67148 | ₹3,335.74 |
1,000 | ₹6.11951 | ₹6,119.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.23832 | ₹26,191.60 |
10,000 | ₹4.68201 | ₹46,820.10 |
15,000 | ₹4.56905 | ₹68,535.75 |
25,000 | ₹4.45383 | ₹1,11,345.75 |
35,000 | ₹4.39423 | ₹1,53,798.05 |
50,000 | ₹4.33506 | ₹2,16,753.00 |
60,000 | ₹4.32866 | ₹2,59,719.60 |