
SG732HTTE470K | |
|---|---|
DigiKey Part Number | 2019-SG732HTTE470KTR-ND - Tape & Reel (TR) 2019-SG732HTTE470KCT-ND - Cut Tape (CT) 2019-SG732HTTE470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732HTTE470K |
Description | RES 47 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732HTTE470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹32.05600 | ₹320.56 |
| 25 | ₹26.98680 | ₹674.67 |
| 50 | ₹24.07920 | ₹1,203.96 |
| 100 | ₹21.78690 | ₹2,178.69 |
| 250 | ₹19.46840 | ₹4,867.10 |
| 500 | ₹18.12468 | ₹9,062.34 |
| 1,000 | ₹17.04745 | ₹17,047.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.53015 | ₹62,120.60 |
| 8,000 | ₹14.99176 | ₹1,19,934.08 |
| 12,000 | ₹14.72929 | ₹1,76,751.48 |
| 20,000 | ₹14.44458 | ₹2,88,891.60 |
| 28,000 | ₹14.28155 | ₹3,99,883.40 |
| 40,000 | ₹14.25357 | ₹5,70,142.80 |