10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP10R0F

DigiKey Part Number
2019-SG73P1ETTP10R0FTR-ND - Tape & Reel (TR)
2019-SG73P1ETTP10R0FCT-ND - Cut Tape (CT)
2019-SG73P1ETTP10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1ETTP10R0F
Description
RES 10 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP10R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.84600₹48.46
25₹3.72760₹93.19
50₹3.09380₹154.69
100₹2.59990₹259.99
250₹2.09856₹524.64
500₹1.81340₹906.70
1,000₹1.58882₹1,588.82
5,000₹1.23061₹6,153.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.10379₹11,037.90
20,000₹0.99471₹19,894.20
30,000₹0.98939₹29,681.70
50,000₹0.97953₹48,976.50
70,000₹0.95377₹66,763.90
1,00,000₹0.92940₹92,940.00
Manufacturers Standard Package