
SG73P1ETTP10R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP10R0FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP10R0FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP10R0F |
Description | RES 10 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.09380 | ₹154.69 |
| 100 | ₹2.59990 | ₹259.99 |
| 250 | ₹2.09856 | ₹524.64 |
| 500 | ₹1.81340 | ₹906.70 |
| 1,000 | ₹1.58882 | ₹1,588.82 |
| 5,000 | ₹1.23061 | ₹6,153.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.10379 | ₹11,037.90 |
| 20,000 | ₹0.99471 | ₹19,894.20 |
| 30,000 | ₹0.98939 | ₹29,681.70 |
| 50,000 | ₹0.97953 | ₹48,976.50 |
| 70,000 | ₹0.95377 | ₹66,763.90 |
| 1,00,000 | ₹0.92940 | ₹92,940.00 |