2.7 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP2701D

DigiKey Part Number
2019-SG73P1ETTP2701DTR-ND - Tape & Reel (TR)
2019-SG73P1ETTP2701DCT-ND - Cut Tape (CT)
2019-SG73P1ETTP2701DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1ETTP2701D
Description
RES 2.7K OHM 0.5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP2701D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,839
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.46200₹114.62
25₹9.09480₹227.37
50₹7.79040₹389.52
100₹6.75600₹675.60
250₹5.71044₹1,427.61
500₹5.11032₹2,555.16
1,000₹4.63321₹4,633.21
5,000₹3.87132₹19,356.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.64935₹36,493.50
20,000₹3.47272₹69,454.40
30,000₹3.38666₹1,01,599.80
50,000₹3.29331₹1,64,665.50
70,000₹3.23986₹2,26,790.20
1,00,000₹3.18931₹3,18,931.00
Manufacturers Standard Package