SG73P1ETTP2R7J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹1.77827
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹1.85496
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹1.85496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1.98943
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1.60830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹9.69656
Datasheet
2.7 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP2R7J

DigiKey Part Number
2019-SG73P1ETTP2R7JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P1ETTP2R7J
Description
RES 2.7 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP2R7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.77827₹17,782.70
Manufacturers Standard Package