
SG73P1ETTP362G | |
---|---|
DigiKey Part Number | 2019-SG73P1ETTP362GTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP362GCT-ND - Cut Tape (CT) 2019-SG73P1ETTP362GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP362G |
Description | RES 3.6K OHM 2% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±2% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP362G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.47800 | ₹64.78 |
25 | ₹5.04040 | ₹126.01 |
50 | ₹4.22400 | ₹211.20 |
100 | ₹3.58510 | ₹358.51 |
250 | ₹2.95680 | ₹739.20 |
500 | ₹2.59120 | ₹1,295.60 |
1,000 | ₹2.30369 | ₹2,303.69 |
5,000 | ₹1.84579 | ₹9,228.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.42667 | ₹14,266.70 |
20,000 | ₹1.36677 | ₹27,335.40 |
30,000 | ₹1.35997 | ₹40,799.10 |
50,000 | ₹1.30611 | ₹65,305.50 |
70,000 | ₹1.30159 | ₹91,111.30 |
1,00,000 | ₹1.29716 | ₹1,29,716.00 |
1,20,000 | ₹1.29502 | ₹1,55,402.40 |
2,40,000 | ₹1.28762 | ₹3,09,028.80 |