27 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2ATTD27R0B

DigiKey Part Number
2019-RS73G2ATTD27R0BTR-ND - Tape & Reel (TR)
2019-RS73G2ATTD27R0BCT-ND - Cut Tape (CT)
2019-RS73G2ATTD27R0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2ATTD27R0B
Description
RES 27 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73G2ATTD27R0B Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,425
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹22.08500₹220.85
25₹18.26440₹456.61
50₹16.06520₹803.26
100₹14.33200₹1,433.20
250₹12.58012₹3,145.03
500₹11.56998₹5,784.99
1,000₹10.76671₹10,766.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.48037₹47,401.85
10,000₹9.10493₹91,049.30
15,000₹8.92175₹1,33,826.25
25,000₹8.72322₹2,18,080.50
35,000₹8.60948₹3,01,331.80
50,000₹8.50190₹4,25,095.00
60,000₹8.45163₹5,07,097.80
Manufacturers Standard Package