
WK73S2ATTD1R50F | |
---|---|
DigiKey Part Number | 2019-WK73S2ATTD1R50FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTD1R50FCT-ND - Cut Tape (CT) 2019-WK73S2ATTD1R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTD1R50F |
Description | RES 1.5 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTD1R50F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹11.18100 | ₹111.81 |
25 | ₹8.94480 | ₹223.62 |
50 | ₹7.66720 | ₹383.36 |
100 | ₹6.66440 | ₹666.44 |
250 | ₹5.66160 | ₹1,415.40 |
500 | ₹5.19838 | ₹2,599.19 |
1,000 | ₹4.62335 | ₹4,623.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.88983 | ₹19,449.15 |
10,000 | ₹3.67597 | ₹36,759.70 |
15,000 | ₹3.57173 | ₹53,575.95 |
25,000 | ₹3.44191 | ₹86,047.75 |
35,000 | ₹3.33883 | ₹1,16,859.05 |
50,000 | ₹3.23637 | ₹1,61,818.50 |
60,000 | ₹3.23129 | ₹1,93,877.40 |
1,20,000 | ₹3.20986 | ₹3,85,183.20 |
1,25,000 | ₹3.20496 | ₹4,00,620.00 |