
SG73P1ETTP820J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP820JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP820JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP820JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP820J |
Description | RES 82 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP820J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.40480 | ₹135.12 |
| 50 | ₹4.54740 | ₹227.37 |
| 100 | ₹3.85790 | ₹385.79 |
| 250 | ₹3.17576 | ₹793.94 |
| 500 | ₹2.78068 | ₹1,390.34 |
| 1,000 | ₹2.46943 | ₹2,469.43 |
| 5,000 | ₹1.97219 | ₹9,860.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.00082 | ₹10,008.20 |
| 20,000 | ₹0.92296 | ₹18,459.20 |
| 30,000 | ₹0.88505 | ₹26,551.50 |
| 50,000 | ₹0.84400 | ₹42,200.00 |
| 70,000 | ₹0.82050 | ₹57,435.00 |
| 1,00,000 | ₹0.79829 | ₹79,829.00 |