
SG73P1EWTTP18R0D | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP18R0DTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP18R0DCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP18R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP18R0D |
Description | RES 18 OHM 0.5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.08900 | ₹110.89 |
| 25 | ₹8.83400 | ₹220.85 |
| 50 | ₹7.54800 | ₹377.40 |
| 100 | ₹6.53230 | ₹653.23 |
| 250 | ₹5.51288 | ₹1,378.22 |
| 500 | ₹4.92582 | ₹2,462.91 |
| 1,000 | ₹4.46081 | ₹4,460.81 |
| 5,000 | ₹3.71756 | ₹18,587.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.50109 | ₹35,010.90 |
| 20,000 | ₹3.32888 | ₹66,577.60 |
| 30,000 | ₹3.24495 | ₹97,348.50 |
| 50,000 | ₹3.15397 | ₹1,57,698.50 |
| 70,000 | ₹3.10187 | ₹2,17,130.90 |
| 1,00,000 | ₹3.05258 | ₹3,05,258.00 |