910 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP911J

DigiKey Part Number
2019-SG73P1EWTTP911JTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP911JCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP911JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP911J
Description
RES 910 OHM 5% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,073
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.98900₹69.89
25₹5.44200₹136.05
50₹4.56620₹228.31
100₹3.89520₹389.52
250₹3.20932₹802.33
500₹2.81794₹1,408.97
1,000₹2.50950₹2,509.50
5,000₹2.01543₹10,077.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.39975₹13,997.50
20,000₹1.38637₹27,727.40
30,000₹1.37943₹41,382.90
50,000₹1.37155₹68,577.50
70,000₹1.36681₹95,676.70
1,00,000₹1.36215₹1,36,215.00
1,20,000₹1.35989₹1,63,186.80
2,40,000₹1.35213₹3,24,511.20
Manufacturers Standard Package